12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 4.5 µs settling time. This integrated circuit operates within an industrial temperature range of -40°C to 85°C. It is housed in an 8-terminal SOIC-8 (MS-012) package with a nominal supply voltage of 5V and a maximum supply current of 0.4mA.
Microchip MCP4821T-E/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4821T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.