
12-bit, 2-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features unipolar/bipolar output polarity, voltage output type, and a settling time of 4.5µs. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 415µA. Integral nonlinearity is 12 LSB, with an input offset voltage of 820µV. Packaged in a lead-free, RoHS compliant 8-pin SOIC surface mount package, suitable for automotive applications with a maximum operating temperature of 125°C.
Microchip MCP4822-E/SN technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.42mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 415uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4822-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
