
12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 4.5 µs settling time. This integrated circuit operates within an automotive temperature grade, from -40°C to 125°C. The device is housed in an 8-terminal SOIC-8 plastic package with a width of 3.9 mm and length of 4.9 mm. It supports a nominal supply voltage of 5V and has a maximum supply current of 0.75 mA.
Microchip MCP4822T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.75 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4822T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.