
The MCP48FEB21-E/UN is a 12-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It features a TSSOP-10 package and operates over a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 and is manufactured by Microchip. It has 10 terminals and a number of functions equal to 1. The converter type is D/A CONVERTER and the screening level is TS 16949.
Microchip MCP48FEB21-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FEB21-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.