
The MCP48FEB22-E/UN is a 12-bit digital-to-analog converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in a TSSOP-10 package. The device is designed for automotive applications and meets the TS 16949 screening level. It operates from a nominal supply voltage of 5.5 volts and is suitable for use in a variety of applications requiring high-precision analog output.
Microchip MCP48FEB22-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FEB22-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.