The MCP48FVB21-E/UN is a 12-bit digital-to-analog converter with an automotive temperature grade. It features a 10-pin TSSOP package and operates over a temperature range of -40 to 125°C. This device is suitable for use in automotive applications.
Microchip MCP48FVB21-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FVB21-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.