
8-bit, 2-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a supply voltage range of 2.7V to 6.5V, supporting a typical 5.5V. Interface options include SPI and 3-wire serial communication. Achieves 0.25 LSB integral nonlinearity and a settling time of 4.5µs. Housed in a lead-free, 14-pin SOIC surface-mount package with dimensions of 8.65mm length, 3.9mm width, and 1.25mm height. Suitable for automotive applications with a maximum operating temperature of 125°C.
Microchip MCP4902-E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4902-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
