10-bit, single-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a 2.7V to 5.5V supply voltage and offers a 4.5µs settling time. Interface is SPI, Serial, 3-WIRE. This component has a 10-bit resolution and a bipolar output polarity. Packaged in a through-hole PDIP with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height.
Microchip MCP4911-E/P technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4911-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
