
Dual-channel, 10-bit voltage output digital-to-analog converter featuring SPI serial interface. Offers 1 LSB integral nonlinearity and 4.5µs settling time. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 350µA. Available in a 14-pin PDIP through-hole package, suitable for bipolar or unipolar output configurations.
Microchip MCP4912-E/P technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4912-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
