12-bit, 2-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with SPI serial interface and provides a voltage output. Specifications include a maximum supply voltage of 5.5V, minimum supply voltage of 2.7V, and an operating temperature range of -40°C to 125°C. Integral nonlinearity is 4 LSB, with an input offset voltage of 820 µV and a settling time of 4.5 µs. Surface mountable in a 14-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip MCP4922T-E/SL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4922T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
