
Dual-channel, 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features a fast 4.5µs settling time and a voltage output. Operates from a 2.7V to 5.5V supply range, with a maximum operating temperature of 125°C. Packaged in a 14-pin TSSOP surface-mount configuration.
Microchip MCP4922T-E/ST technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4922T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
