Microchip MCP4XXXDM-DB technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4XXXDM-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.