
Automotive-grade operational amplifier featuring a 1 MHz unity gain bandwidth and 0.6 V/µs slew rate. This single-function, 5-pin device offers a maximum input offset voltage of 4500 µV and operates across a -40°C to 125°C temperature range. Designed with a voltage-feedback architecture, it provides a minimum voltage gain of 25118.86 and a nominal common-mode reject ratio of 76. The compact PDSO5 package, measuring 1.6 mm width and 2.9 mm length, is suitable for space-constrained applications.
Microchip MCP6001RT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.17 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6001RT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.