
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This CMOS amplifier offers a low input bias current of 1pA and a maximum input offset voltage of 4.5mV. Operating from 1.8V to 6V, it provides a 23mA output current per channel and a 0.6V/µs slew rate. Packaged in a compact SC-70 (SC) surface-mount plastic case, this RoHS compliant component is ideal for various electronic applications.
Microchip MCP6001T-E/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6001T-E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
