Automotive-grade operational amplifier featuring a single function and CMOS architecture. This voltage-feedback amplifier offers a nominal supply voltage of 5V, with a maximum supply voltage limit of 7V and a maximum supply current of 0.17mA. Key specifications include a maximum input offset voltage of 4500µV, a nominal slew rate of 0.6V/µs, and a unity gain bandwidth of 1000kHz. The device operates within a temperature range of -40°C to 125°C and is housed in a 5-terminal PDSO package. Frequency compensation is integrated, and the amplifier is AEC-Q100 and TS 16949 screened.
Microchip MCP6001T-E/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.17 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6001T-E/OTVAO to view detailed technical specifications.
No datasheet is available for this part.