
Single operational amplifier IC featuring Rail-to-Rail input/output for enhanced dynamic range. This general-purpose amplifier boasts a 1MHz gain bandwidth product and a 0.6V/µs slew rate, operating from 1.8V to 6V supply voltages with a typical 100µA quiescent current. Designed for surface mounting in a compact 5-pin SOT-23 package, it offers a 23mA output current and excellent 60dB CMRR and 86dB PSRR.
Microchip MCP6001T-I/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage | 6V |
| Voltage Gain | 112dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6001T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
