
Quad operational amplifier featuring Rail-to-Rail input/output and a 1MHz bandwidth. This general-purpose amplifier operates from 1.8V to 6V with a typical supply current of 100µA. It offers a 0.6V/µs slew rate and a 1MHz gain bandwidth product. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for automotive applications and operates across a wide temperature range of -40°C to 125°C.
Microchip MCP6004-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6004-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
