
Quad operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op-amp offers a 4.5mV maximum input offset voltage and a 0.6V/µs slew rate. Operating from 1.8V to 6V, it provides 23mA output current per channel and a 112dB voltage gain. Packaged in a 14-pin TSSOP with dimensions of 5mm length, 4.4mm width, and 0.9mm height, this surface-mount component is RoHS compliant.
Microchip MCP6004-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Frequency | 3MHz |
| Gain Bandwidth Product | 1MHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6004-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
