Industrial-grade operational amplifier featuring a 4-function, voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V, a maximum supply current of 0.68mA, and a unity gain bandwidth of 1000kHz. It operates across an industrial temperature range of -40°C to 85°C and boasts a nominal slew rate of 0.6V/µs. The 14-terminal PDSO package (R-PDSO-G14) is AEC-Q100 and TS 16949 screened.
Microchip MCP6004T-I/SLGVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.68 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6004T-I/SLGVAO to view detailed technical specifications.
No datasheet is available for this part.