
Quad operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier operates with a 1MHz gain bandwidth product and a 0.6V/µs slew rate. It supports a wide operating supply voltage range from 1.8V to 6V, with a typical supply current of 100µA. The component offers 4 channels, a 4.5mV maximum input offset voltage, and 1pA input bias current. Packaged in a 14-pin TSSOP for surface mounting, it is RoHS compliant and rated for automotive applications from -40°C to 85°C.
Microchip MCP6004T-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage | 6V |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6004T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
