Dual operational amplifier featuring a 10 MHz unity-gain bandwidth and 7 V/µs slew rate. This CMOS, voltage-feedback amplifier offers a maximum input offset voltage of 2500 µV and a nominal common-mode rejection ratio of 90 dB. Operating across an automotive temperature range of -40°C to 125°C, it has a maximum supply current of 2.7 mA and a nominal supply voltage of 5V. The 8-terminal PDSO package is AEC-Q100 screened.
Microchip MCP6022T-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6022T-E/SNVAO to view detailed technical specifications.
No datasheet is available for this part.