Dual operational amplifier featuring a 10MHz unity gain bandwidth and 7V/µs slew rate. This CMOS amplifier offers a maximum input offset voltage of 2500µV and a nominal common-mode rejection ratio of 90dB. Operating across an automotive temperature range of -40°C to 125°C, it supports supply voltages up to 7V with a maximum supply current of 2.7mA. The device is housed in an 8-terminal PDSO package and meets AEC-Q100 screening.
Microchip MCP6022T-E/STVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6022T-E/STVAO to view detailed technical specifications.
No datasheet is available for this part.