
General purpose, single-channel operational amplifier featuring a 10MHz gain bandwidth product and 7V/µs slew rate. This CMOS op-amp offers a low input offset voltage of 500µV and a minimal input bias current of 1pA. It operates from a 2.5V to 5.5V supply range, with a typical supply current of 1mA. The component boasts a high voltage gain of 110dB and a common mode rejection ratio of 70dB. Packaged in a lead-free, RoHS compliant SOIC surface mount package.
Microchip MCP6023T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6023T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
