
Quad operational amplifier featuring a 10kHz bandwidth and 10kHz gain bandwidth product. This general-purpose CMOS amplifier offers a low input offset voltage of 150µV, 100pA input bias current, and 70dB common mode rejection ratio. Operating from 1.8V to 5.5V supply voltage, it provides 23mA output current and a 115dB voltage gain. Packaged in a 3.9mm wide SOIC surface mount case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6034-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 23mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6034-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
