
Single operational amplifier with Rail-to-Rail input/output, featuring a 2.8MHz bandwidth and 14kHz gain bandwidth product. This general-purpose amplifier operates from a 1.4V to 6V supply voltage, consuming a low 600nA supply current. It offers a 20mA output current per channel and a 115dB voltage gain. Packaged in an 8-pin PDIP with through-hole mounting and a 2.54mm lead pitch, it is RoHS compliant and suitable for automotive applications.
Microchip MCP6041-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.4mm |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6041-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
