Automotive-grade operational amplifier featuring a 150 µV maximum input offset voltage and 385 kHz unity gain bandwidth. This single-function, voltage-feedback amplifier operates from a 3V nominal supply voltage, with a maximum supply current of 45 µA. The component is housed in an 8-terminal PDSO package (2x3 mm, 0.75 mm height) and offers a wide operating temperature range from -40°C to 125°C. Key specifications include a 0.15 V/µs slew rate and a minimum voltage gain of 56.2 k.
Microchip MCP6051-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 385 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6051-E/MNY to view detailed technical specifications.
No datasheet is available for this part.