Dual operational amplifier featuring low offset voltage (150 µV max) and a 385 kHz unity gain bandwidth. This voltage-feedback amplifier offers a 0.15 V/µs slew rate and a minimum voltage gain of 56.2 k. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C. The component is housed in an 8-terminal PDSO package with dimensions of 2x3 mm and a height of 0.75 mm. It requires a nominal supply voltage of 3V, with a maximum limit of 7V, and draws a maximum supply current of 90 µA.
Microchip MCP6052-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 385 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6052-E/MNY to view detailed technical specifications.
No datasheet is available for this part.