Quad operational amplifier featuring Rail-to-Rail input/output, a 385kHz gain bandwidth product, and 115dB voltage gain. This general-purpose amplifier operates from 1.8V to 6V, offering a low input bias current of 100pA and a maximum input offset voltage of 150uV. With a 0.15V/µs slew rate and 26mA output current, it is housed in a 14-pin SOIC surface-mount package. The device boasts a 72dB CMRR and 70dB PSRR, operating across a temperature range of -40°C to 125°C.
Microchip MCP6054-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 385kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 26mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Slew Rate-Nom | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6054-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
