
Single-channel, general-purpose operational amplifier featuring a 100kHz bandwidth and 115dB voltage gain. This CMOS technology amplifier offers a low input bias current of 1pA and a 3mV maximum input offset voltage. Operating from 1.4V to 5.5V supply voltage, it delivers 20mA output current per channel. Packaged in a through-hole PDIP-8 with a 0.300-inch width, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Microchip MCP6141-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
