
General purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This single-channel CMOS op-amp offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 5.5V supply voltages, it provides 115dB voltage gain and 20mA output current per channel. Packaged in an MSOP surface mount configuration, it operates across a -40°C to 125°C temperature range.
Microchip MCP6141T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
