
General purpose operational amplifier featuring a 190kHz bandwidth and 120dB voltage gain. This single-channel op-amp offers a low input offset voltage of 150µV and a supply current of 19µA. Designed for surface mount applications, it is housed in an 8-pin MSOP package with dimensions of 3mm x 3mm x 0.95mm. Operating across a supply voltage range of 2.3V to 5.5V, this lead-free component boasts a 17mA output current and a slew rate of 0.08V/µs.
Microchip MCP616-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 190kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Height | 0.95mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP616-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
