General purpose operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This single-channel CMOS amplifier offers a low input offset voltage of 200µV, 65dB CMRR, and 61dB PSRR. Designed for surface mounting in a compact SOT-23 package, it operates from a 2.5V to 5.5V supply and delivers up to 70mA output current. Ideal for a wide range of applications, this RoHS compliant component operates across an extended temperature range of -40°C to 125°C.
Microchip MCP623T-E/CHY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.3mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP623T-E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.