
General purpose operational amplifier featuring a 550kHz gain bandwidth product and 0.3V/µs slew rate. This single-channel, CMOS amplifier offers a 5mV maximum input offset voltage and 1pA input bias current. Operating from 1.8V to 5.5V, it provides 110dB voltage gain and 23mA output current. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6241-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 650kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6241-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
