
Quad operational amplifier featuring a 0.55 MHz nominal unity gain bandwidth and 0.3 V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 31620 and a nominal common-mode reject ratio of 75. The device operates across an automotive temperature range from -40°C to 125°C, with a maximum supply current of 0.28 mA and a nominal supply voltage of 5V. Housed in a 14-terminal TSSOP package with a 4.4 mm width, it provides four independent amplifier functions.
Microchip MCP6244-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.28 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 550 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6244-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.