
Quad operational amplifier featuring a 2 MHz unity-gain bandwidth and 0.9 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5000 µV and an average bias current of 5 nA. Operating across an automotive temperature range from -40°C to 125°C, it is housed in a 14-pin TSSOP package. The device supports a nominal supply voltage of 5V, with a maximum limit of 7V, and a maximum supply current of 0.96 mA.
Microchip MCP6274-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.96 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6274-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.