
General purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This single-channel CMOS amplifier offers a 7V/µs slew rate and 25mA output current. It operates from a 2.4V to 5.5V supply range with a low 1pA input bias current and 3mV input offset voltage. Packaged in an 8-pin MSOP (3mm x 3mm x 0.85mm) for surface mounting, it boasts a 70dB CMRR and PSRR, with a voltage gain of 110dB.
Microchip MCP6291-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.85mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6291-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
