
Single-channel, rail-to-rail input/output operational amplifier utilizing CMOS process technology. Features a 1 MHz gain bandwidth product and a maximum supply voltage of 6V, with an operating range of 1.8V to 6V single supply. Packaged in a 5-pin SOT-23 surface-mount configuration with gull-wing leads, measuring 2.9mm x 1.6mm x 1.3mm (Max). Offers a minimum PSRR of 63 dB and operates across an extended temperature range of -40°C to 125°C.
Microchip MCP6401RT-E/OT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 63dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 4.5@6VmV |
| Maximum Input Offset Current | 0.000001(Typ)@6VuA |
| Maximum Input Bias Current | 0.0001@6VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 6V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | 6V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP6401RT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.