The MCP6411T-E/LTY is a dual operational amplifier from Microchip, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 3.5V to 6.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 1.25mm x 2mm TSSOP package and is compliant with TS 16949 screening level. It has a slew rate of 0.5 V/μs and a common-mode reject ratio of 90 dB.
Microchip MCP6411T-E/LTY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6411T-E/LTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.