Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 3V, with a maximum supply voltage limit of 6.5V. Key specifications include a maximum operating temperature of 125°C and a minimum of -40°C. The device boasts a nominal slew rate of 0.05 V/µs and a unity gain bandwidth of 90 kHz, with a minimum voltage gain of 56200. It operates with a maximum supply current of 5.5 mA and a maximum average bias current of 50 nA. The component is housed in a 5-terminal R-PDSO-G5 package.
Microchip MCP6421T-E/LTY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 90 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6421T-E/LTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.