
General purpose operational amplifier featuring a 9 MHz bandwidth and 4.5mV maximum input offset voltage. This single-channel, CMOS amplifier offers a 110dB voltage gain, 60dB common mode rejection ratio, and 65dB power supply rejection ratio. Operating from a 1.4V to 6V supply, it provides 22mA output current and a 450nA supply current. Packaged in a 5-pin SC-70 surface-mount plastic case, this RoHS compliant component operates from -40°C to 125°C.
Microchip MCP6441T-E/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Height | 0.039inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.088inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6441T-E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.