
Quad operational amplifier featuring a 9 MHz bandwidth and 4.5 mV maximum input offset voltage. This general-purpose CMOS amplifier offers a 60 dB common mode rejection ratio and 65 dB power supply rejection ratio. Operating from 1.4V to 6V supply voltage, it delivers 22 mA output current per channel. The device is housed in a 14-pin TSSOP surface mount package and is RoHS compliant.
Microchip MCP6444-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Height | 0.041inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 450nA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6444-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
