
Dual operational amplifier featuring a 50 MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 200 µV and a low input bias current of 6 pA. Operating from a 2.5V to 5.5V supply, it provides a high voltage gain of 123 dB and an output current of 95 mA. Packaged in a DFN EP surface mount package, it operates across a temperature range of -40°C to 125°C.
Microchip MCP652T-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP652T-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
