
Quad comparator IC featuring CMOS technology, designed for general-purpose applications. Offers four independent channels with a push-pull, TTL output type. Key specifications include a 7mV input offset voltage, 6.5mV hysteresis, and a 4µs response time. Operates from a 1.6V to 5.5V supply voltage range with a low 1µA quiescent current. Packaged in a 14-pin TSSOP surface-mount configuration.
Microchip MCP6544-I/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.9mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
