
Dual general-purpose comparator IC featuring rail-to-rail input/output. Operates from 1.6V to 5.5V supply with 30mA output current and TTL output type. Offers 6.5mV hysteresis, 7mV input offset voltage, and 1pA input bias current. CMOS technology ensures low 1uA quiescent current. Packaged in an 8-pin MSOP for surface mounting, with a 3us response time and 8us propagation delay.
Microchip MCP6547-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.95mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 206°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6547-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
