
Dual rail-to-rail input/output comparator IC, featuring 2 channels and CMOS technology. Operates from 1.6V to 5.5V supply voltage with a maximum output current of 30mA and TTL output type. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with 6.5mV hysteresis and 1pA input bias current. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is suitable for automotive applications and operates across a -40°C to 125°C temperature range.
Microchip MCP6547T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6547T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
