The MCP6547T-E/MSVAO is a dual comparator integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a TSSOP-8 package. The device is designed for automotive applications and is compliant with AEC-Q100. The comparator has a supply voltage of 5V and a maximum supply voltage of 7V, with an input offset voltage of 7000mV. The average bias current is 0.005mA.
Microchip MCP6547T-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6547T-E/MSVAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.