
Quad Rail-to-Rail Input/Output Comparator IC, operating from 1.6V to 5.5V with a typical 5V supply. Features 4 independent comparator channels, 6.5mV hysteresis, and 7mV input offset voltage. Offers 2mA output current per channel, 30mA total output current, and a 4µs response time. Packaged in a 14-pin TSSOP for surface mounting, with a 1µA quiescent current and 80dB PSRR.
Microchip MCP6549-I/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Current Rating | 600mA |
| Height | 0.9mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 5mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 2mA |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6549-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
