
Dual rail-to-rail input comparator IC featuring CMOS technology. Operates from 1.8V to 5.5V with a maximum supply voltage of 5.5V. Offers 2 channels, 5mV hysteresis, and 10mV input offset voltage. Specifications include 1pA input bias current, 80ns propagation delay, and 50mA output current. Packaged in an 8-pin MSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip MCP6562T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6562T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
