Microchip MCP661DM-LD technical specifications.
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 60MHz |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP661DM-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.