
Single-channel instrumentation amplifier with 900kHz bandwidth and 4.5mV maximum input offset voltage. Features a 1pA input bias current, 4.5V/µs slew rate, and 33.98dB voltage gain. Operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 5-pin SOT-23 surface-mount case (1.3mm height, 3.1mm length, 1.75mm width). RoHS compliant and lead-free, with a maximum operating temperature of 125°C.
Microchip MCP6G01UT-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 33.98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G01UT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.